Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, MHF4, PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP9611-2-R

DigiKey Part Number
51-CMP9611-2-RTR-ND - Tape & Reel (TR)
51-CMP9611-2-RCT-ND - Cut Tape (CT)
51-CMP9611-2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMP9611-2-R
Description
RF TXRX MOD BT WIFIMHF4 TH SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, MHF4, PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz, 5GHz
Data Rate
2Mbps
Power - Output
20dBm
Sensitivity
-
Serial Interfaces
HCI, SDIO, SPI, UART
Antenna Type
Antenna Not Included, MHF4, PCB Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
600฿977.15000฿586,290.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1฿1,315.18000฿1,315.18
10฿1,226.95600฿12,269.56
25฿1,175.51880฿29,387.97
100฿1,065.31230฿106,531.23
250฿1,028.57896฿257,144.74
* All Digi-Reel orders will add a ฿230.00 reeling fee.