
D31B5100 | |
---|---|
DigiKey Part Number | 3667-D31B5100-ND |
Manufacturer | |
Manufacturer Product Number | D31B5100 |
Description | REED RELAY 1B/12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 50 µs | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 1 kOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
108 | ฿266.41880 | ฿28,773.23 |