cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA10100

DigiKey Part Number
3667-PLA10100-ND
Manufacturer
Manufacturer Product Number
PLA10100
Description
PROXIMITY SENSOR 1NO/12W/250VDC/
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnetic Switch Magnet NO Wire Leads Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Celduc Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Switch
Output Type
NO
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
3.2 kHz
Voltage - Supply
200V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Box
QuantityUnit PriceExt Price
45฿1,360.63778฿61,228.70
Manufacturers Standard Package