XKLD31006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XKD90306

DigiKey Part Number
3667-XKD90306-ND
Manufacturer
Manufacturer Product Number
XKD90306
Description
SSR RELAY SPST-NO 3A 2-60V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
DC
Voltage - Input
90 ~ 240VAC/DC
Voltage - Load
2 V ~ 60 V
Load Current
3 A
Termination Style
Spring Terminal
Operating Temperature
-40°C ~ 90°C
Package / Case
Supplier Device Package
-
Approval Agency
CE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Box
QuantityUnit PriceExt Price
10฿1,922.66800฿19,226.68
Manufacturers Standard Package