NPCAP PSG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSG250ELL391MJB5S

DigiKey Part Number
565-3624-ND
Manufacturer
Manufacturer Product Number
APSG250ELL391MJB5S
Description
CAP ALUM POLY 390UF 20% 25V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿55.58000฿55.58
10฿36.14000฿361.40
50฿28.04760฿1,402.38
100฿25.48000฿2,548.00
500฿21.06910฿10,534.55
1,000฿19.68005฿19,680.05
2,500฿18.19805฿45,495.12
5,000฿17.29533฿86,476.65
Manufacturers Standard Package