
EGPA250ELL562MM35S | |
---|---|
DigiKey Part Number | 565-3384-ND |
Manufacturer | |
Manufacturer Product Number | EGPA250ELL562MM35S |
Description | CAP ALUM 5600UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 19mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 19mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 3.264 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.84 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿108.23000 | ฿108.23 |
10 | ฿72.86500 | ฿728.65 |
50 | ฿58.14900 | ฿2,907.45 |
250 | ฿48.54980 | ฿12,137.45 |
500 | ฿45.52796 | ฿22,763.98 |
1,000 | ฿43.01798 | ฿43,017.98 |
2,500 | ฿40.34160 | ฿100,854.00 |
5,000 | ฿38.98895 | ฿194,944.75 |