GXF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXF401ELL620MM25S

DigiKey Part Number
565-4616-ND
Manufacturer
Manufacturer Product Number
EGXF401ELL620MM25S
Description
CAP ALUM 62UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
62 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿92.63000฿92.63
10฿61.68500฿616.85
50฿48.89300฿2,444.65
100฿44.85650฿4,485.65
500฿37.91646฿18,958.23
1,000฿35.73245฿35,732.45
2,500฿33.40337฿83,508.43
5,000฿31.98533฿159,926.65
Manufacturers Standard Package