
EKMH350VSN103MA30S | |
---|---|
DigiKey Part Number | 565-EKMH350VSN103MA30S-ND |
Manufacturer | |
Manufacturer Product Number | EKMH350VSN103MA30S |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 41mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 41mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.91 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.1428 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿159.25000 | ฿159.25 |
10 | ฿109.46000 | ฿1,094.60 |
50 | ฿88.82260 | ฿4,441.13 |
200 | ฿76.90965 | ฿15,381.93 |
600 | ฿70.15125 | ฿42,090.75 |
1,000 | ฿67.62568 | ฿67,625.68 |
2,600 | ฿63.97300 | ฿166,329.80 |