
EKMH500VSN682MQ50S | |
---|---|
DigiKey Part Number | 565-EKMH500VSN682MQ50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMH500VSN682MQ50S |
Description | CAP ALUM 6800UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 49mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.564 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿154.38000 | ฿154.38 |
10 | ฿105.78800 | ฿1,057.88 |
50 | ฿85.71560 | ฿4,285.78 |
200 | ฿74.13090 | ฿14,826.18 |
600 | ฿67.55992 | ฿40,535.95 |
1,000 | ฿65.10465 | ฿65,104.65 |
2,600 | ฿61.37950 | ฿159,586.70 |