LXV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV500ELL331MJ30S

DigiKey Part Number
565-ELXV500ELL331MJ30S-ND
Manufacturer
Manufacturer Product Number
ELXV500ELL331MJ30S
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Ripple Current @ High Frequency
1.26 A @ 100 kHz
Impedance
59 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,030
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿29.90000฿29.90
10฿18.98000฿189.80
50฿14.36500฿718.25
100฿12.90250฿1,290.25
500฿10.37790฿5,188.95
1,000฿9.58198฿9,581.98
3,000฿8.58715฿25,761.45
5,000฿8.21509฿41,075.45
Manufacturers Standard Package