
ESMH101VND103MA63U | |
|---|---|
DigiKey Part Number | 565-ESMH101VND103MA63U-ND |
Manufacturer | |
Manufacturer Product Number | ESMH101VND103MA63U |
Description | CAP ALUM 10000UF 20% 100V SNAP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿302.93000 | ฿302.93 |
| 10 | ฿215.67300 | ฿2,156.73 |
| 50 | ฿179.57380 | ฿8,978.69 |
| 200 | ฿158.77750 | ฿31,755.50 |
| 600 | ฿146.99050 | ฿88,194.30 |
| 1,000 | ฿142.58823 | ฿142,588.23 |

