
ESMH101VSN472MR50S | |
---|---|
DigiKey Part Number | 565-ESMH101VSN472MR50S-ND |
Manufacturer | |
Manufacturer Product Number | ESMH101VSN472MR50S |
Description | CAP ALUM 4700UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 53mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.13 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.156 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿232.70000 | ฿232.70 |
10 | ฿163.24800 | ฿1,632.48 |
50 | ฿134.62160 | ฿6,731.08 |
200 | ฿118.10990 | ฿23,621.98 |
600 | ฿108.74988 | ฿65,249.93 |
1,000 | ฿105.25288 | ฿105,252.88 |
2,600 | ฿103.30775 | ฿268,600.15 |