
DR127D254P04F | |
|---|---|
DigiKey Part Number | DR127D254P04F-ND |
Manufacturer | |
Manufacturer Product Number | DR127D254P04F |
Description | DUAL ROW 1.27MM PITCH 4-PIN FEMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector to DIP 1.27mm Header 4 0.050" (1.27mm) FR4 Epoxy Glass |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to DIP | |
Package Accepted | 1.27mm Header | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" L x 0.200" W (17.78mm x 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿187.19000 | ฿187.19 |

