DAC, Audio 24 b 192k SPI 10-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 24 b 192k SPI 10-TSSOP
CS4348-CZZ
Cirrus Logic Rocks Audio

CS4348-CZZ

DigiKey Part Number
2156-CS4348-CZZ-ND
Manufacturer
Manufacturer Product Number
CS4348-CZZ
Description
IC DAS/ADC/DAC SPECIAL 10-TSSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 192k SPI 10-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CS4348-CZZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Cirrus Logic Inc.
Voltage Supply Source
Single Supply
Packaging
Bulk
Voltage - Supply
3V ~ 3.47V, 5V
Part Status
Active
Operating Temperature
-10°C ~ 70°C
Type
DAC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Resolution (Bits)
24 b
Supplier Device Package
10-TSSOP
Sampling Rate (Per Second)
192k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,053
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ฿3,103.68 flat rate shipping fee will apply
All prices are in THB
Bulk
QuantityUnit PriceExt Price
170฿56.90082฿9,673.14