
CP30737M3 | |
---|---|
DigiKey Part Number | 4654-CP30737M3-ND |
Manufacturer | |
Manufacturer Product Number | CP30737M3 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CP30737M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polypropylene (PP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿284.70000 | ฿284.70 |
10 | ฿241.99500 | ฿2,419.95 |
25 | ฿226.81120 | ฿5,670.28 |
50 | ฿215.98200 | ฿10,799.10 |
100 | ฿205.67300 | ฿20,567.30 |
250 | ฿192.80300 | ฿48,200.75 |
500 | ฿183.60680 | ฿91,803.40 |
1,000 | ฿174.85228 | ฿174,852.28 |