
FM1250 | |
---|---|
DigiKey Part Number | 4654-FM1250-ND |
Manufacturer | |
Manufacturer Product Number | FM1250 |
Description | CLIFFCON-S 4POLE PLUG W/O GROM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Black | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Audio |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿220.03000 | ฿220.03 |
10 | ฿186.84300 | ฿1,868.43 |
25 | ฿175.14920 | ฿4,378.73 |
50 | ฿166.77700 | ฿8,338.85 |
100 | ฿158.81780 | ฿15,881.78 |
300 | ฿146.97367 | ฿44,092.10 |
500 | ฿141.77410 | ฿70,887.05 |
1,000 | ฿135.01345 | ฿135,013.45 |
2,500 | ฿126.57099 | ฿316,427.47 |