
FM1280 | |
---|---|
DigiKey Part Number | 4654-FM1280-ND |
Manufacturer | |
Manufacturer Product Number | FM1280 |
Description | CLIFFCON-S 4POLE SKT ROUND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Audio |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿111.15000 | ฿111.15 |
10 | ฿94.41300 | ฿944.13 |
25 | ฿88.49120 | ฿2,212.28 |
50 | ฿84.25300 | ฿4,212.65 |
100 | ฿80.23280 | ฿8,023.28 |
300 | ฿74.24517 | ฿22,273.55 |
500 | ฿71.61700 | ฿35,808.50 |
1,000 | ฿68.20060 | ฿68,200.60 |
2,500 | ฿63.93452 | ฿159,836.30 |