Fan Motorized Impellers 24VDC Round - 118mm Dia Ball 116.0 CFM (3.25m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Motorized Impellers 24VDC Round - 118mm Dia Ball 116.0 CFM (3.25m³/min) 3 Wire Leads
19039823A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19039824A

DigiKey Part Number
CR380-ND
Manufacturer
Manufacturer Product Number
19039824A
Description
FAN MOTOR IMP 101.6X55MM 24V TTL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 24VDC Round - 118mm Dia Ball 116.0 CFM (3.25m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
19039824A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 118mm Dia
Width
55.60mm
Air Flow
116.0 CFM (3.25m³/min)
Static Pressure
1.730 in H2O (430.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection, Speed Sensor (Tach)
Noise
67.0dB(A)
Power (Watts)
31.9 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cUL, UL
Weight
0.816 lb (370.13 g)
Current Rating (Amps)
1.33A
Voltage Range
12 ~ 32VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
52000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
300฿1,892.41717฿567,725.15
Manufacturers Standard Package