
G3PB004 | |
---|---|
DigiKey Part Number | 1835-G3PB004-ND |
Manufacturer | |
Manufacturer Product Number | G3PB004 |
Description | G3 STAINLESS STEEL DOUBLE PUSH P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Type | - | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿574.60000 | ฿574.60 |
5 | ฿491.07600 | ฿2,455.38 |
10 | ฿459.03000 | ฿4,590.30 |
25 | ฿419.80920 | ฿10,495.23 |
50 | ฿392.39200 | ฿19,619.60 |
100 | ฿366.75280 | ฿36,675.28 |
250 | ฿365.62500 | ฿91,406.25 |