
1209.2 | |
---|---|
DigiKey Part Number | 2080-1209.2-ND |
Manufacturer | |
Manufacturer Product Number | 1209.2 |
Description | CONN TERM BLK FEED THRU 12-22AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 7mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿355.23000 | ฿355.23 |
10 | ฿252.10300 | ฿2,521.03 |
25 | ฿222.95000 | ฿5,573.75 |
50 | ฿205.29600 | ฿10,264.80 |
100 | ฿190.99600 | ฿19,099.60 |
300 | ฿174.04293 | ฿52,212.88 |
500 | ฿168.09716 | ฿84,048.58 |
1,000 | ฿161.58903 | ฿161,589.03 |