



17108.2 | |
---|---|
DigiKey Part Number | 2080-17108.2-ND |
Manufacturer | |
Manufacturer Product Number | 17108.2 |
Description | FEED-THROUGH TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 1000V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿66.95000 | ฿66.95 |
10 | ฿48.00300 | ฿480.03 |
25 | ฿41.88600 | ฿1,047.15 |
50 | ฿37.97960 | ฿1,898.98 |
100 | ฿34.71000 | ฿3,471.00 |
300 | ฿30.69300 | ฿9,207.90 |
500 | ฿29.24870 | ฿14,624.35 |
1,000 | ฿28.84375 | ฿28,843.75 |