



17108.7 | |
---|---|
DigiKey Part Number | 2080-17108.7-ND |
Manufacturer | |
Manufacturer Product Number | 17108.7 |
Description | FEED-THROUGH TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through White 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 1000V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿95.23000 | ฿95.23 |
10 | ฿68.15300 | ฿681.53 |
25 | ฿59.48800 | ฿1,487.20 |
50 | ฿54.00860 | ฿2,700.43 |
100 | ฿49.42930 | ฿4,942.93 |
300 | ฿43.82410 | ฿13,147.23 |
500 | ฿41.81386 | ฿20,906.93 |
1,000 | ฿39.58500 | ฿39,585.00 |
5,000 | ฿36.10438 | ฿180,521.90 |