
28587.6 | |
---|---|
DigiKey Part Number | 2080-28587.6-ND |
Manufacturer | |
Manufacturer Product Number | 28587.6 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 1.685" (42.80mm) Frame Grommet, Split 0.984" ~ 1.024" (25.00mm ~ 26.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 1.685" (42.80mm) | |
Diameter - Inside | 0.984" ~ 1.024" (25.00mm ~ 26.00mm) | |
Features | IP66 - Dust Tight, Water Resistant | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿135.20000 | ฿135.20 |
5 | ฿115.44000 | ฿577.20 |
10 | ฿108.45300 | ฿1,084.53 |
30 | ฿98.84333 | ฿2,965.30 |
50 | ฿94.92600 | ฿4,746.30 |