
381LX281M550A052 | |
|---|---|
DigiKey Part Number | 338-381LX281M550A052-ND |
Manufacturer | |
Manufacturer Product Number | 381LX281M550A052 |
Description | CAP ALUM 280UF 20% 550V SNAP TH |
Customer Reference | |
Detailed Description | 280 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 655mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | 655mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.26 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿526.33000 | ฿526.33 |
| 10 | ฿387.66900 | ฿3,876.69 |

