
940C16P1K-F | |
---|---|
DigiKey Part Number | 338-1165-ND |
Manufacturer | |
Manufacturer Product Number | 940C16P1K-F |
Description | CAP FILM 0.1UF 10% 1.6KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" Dia x 1.339" L (18.00mm x 34.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿205.08000 | ฿205.08 |
25 | ฿137.37120 | ฿3,434.28 |
50 | ฿129.23960 | ฿6,461.98 |
100 | ฿122.54130 | ฿12,254.13 |
500 | ฿111.20980 | ฿55,604.90 |
1,000 | ฿107.69818 | ฿107,698.18 |
2,500 | ฿103.98908 | ฿259,972.70 |