ATB227M050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB107M025

DigiKey Part Number
1572-ATB107M025TR-ND - Tape & Reel (TR)
1572-ATB107M025CT-ND - Cut Tape (CT)
1572-ATB107M025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATB107M025
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.12Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
2.12Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.280" W (6.60mm x 7.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,956
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿19.18000฿19.18
10฿11.99300฿119.93
50฿8.91800฿445.90
100฿7.94950฿794.95
500฿6.26796฿3,133.98
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000฿5.73788฿5,737.88
2,000฿5.29685฿10,593.70
3,000฿5.07423฿15,222.69
5,000฿4.82599฿24,129.95
7,000฿4.68005฿32,760.35
10,000฿4.53905฿45,390.50
12,000฿4.47205฿53,664.60
24,000฿4.24514฿101,883.36
25,000฿4.23306฿105,826.50
Manufacturers Standard Package