DME2W4P7K-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DME2W4P7K-F

DigiKey Part Number
338-3193-ND
Manufacturer
Manufacturer Product Number
DME2W4P7K-F
Description
CAP FILM 4.7UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DME2W4P7K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.492" W (26.00mm x 12.50mm)
Height - Seated (Max)
0.945" (24.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,060
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿205.40000฿205.40
10฿152.75000฿1,527.50
50฿131.78760฿6,589.38
200฿119.96240฿23,992.48
600฿117.40625฿70,443.75
Manufacturers Standard Package