100 pF Mica Capacitor 1 kV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF Mica Capacitor 1 kV 2220 (5750 Metric)
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC22FF101J-TF

DigiKey Part Number
338-MC22FF101J-TFTR-ND - Tape & Reel (TR)
338-MC22FF101J-TFCT-ND - Cut Tape (CT)
338-MC22FF101J-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC22FF101J-TF
Description
CAP MICA 100PF 5% 1KV 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF Mica Capacitor 1 kV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2220 (5750 Metric)
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
100 pF
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Height - Seated (Max)
0.157" (4.00mm)
Voltage - Rated
1 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,548
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿171.03000฿171.03
10฿123.79200฿1,237.92
50฿104.99500฿5,249.75
100฿99.17550฿9,917.55
500฿89.33296฿44,666.48
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000฿86.28424฿86,284.24
2,000฿83.77253฿167,545.06
3,000฿82.51381฿247,541.43
Manufacturers Standard Package