1000 pF Mica Capacitor 1 kV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF Mica Capacitor 1 kV 2220 (5750 Metric)
CDE Mica Chip Capacitors

MC22FF102J-TF

DigiKey Part Number
338-MC22FF102J-TFTR-ND - Tape & Reel (TR)
338-MC22FF102J-TFCT-ND - Cut Tape (CT)
338-MC22FF102J-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC22FF102J-TF
Description
CAP MICA 1000PF 5% 1KV 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF Mica Capacitor 1 kV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2220 (5750 Metric)
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
1000 pF
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Height - Seated (Max)
0.157" (4.00mm)
Voltage - Rated
1 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 649
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿293.23000฿293.23
10฿220.65200฿2,206.52
50฿191.69100฿9,584.55
100฿182.72590฿18,272.59
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500฿167.55022฿83,775.11
1,000฿162.84653฿162,846.53
1,500฿160.49108฿240,736.62
Manufacturers Standard Package