LFA15F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFA15F-12-J1

DigiKey Part Number
LFA15F-12-J1-ND
Manufacturer
Manufacturer Product Number
LFA15F-12-J1
Description
AC/DC CONVERTER 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1.3 A
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
78.5%
Operating Temperature
-10°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm)
Approval Agency
CE, CSA, cURus, TUV, UL
Standard Number
60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿815.75000฿815.75
5฿777.01000฿3,885.05
10฿760.89000฿7,608.90
25฿740.05120฿18,501.28
Manufacturers Standard Package