LHA50F-48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHA50F-48

DigiKey Part Number
1776-LHA50F-48-ND
Manufacturer
Manufacturer Product Number
LHA50F-48
Description
AC/DC CONVERTER 48V 53W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.1 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
90%
Operating Temperature
-10°C ~ 70°C
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.41" L x 1.97" W x 0.93" H (112.0mm x 50.0mm x 23.6mm)
Approval Agency
CE, cURus, DEMKO, UL
Standard Number
62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿1,113.13000฿1,113.13
5฿1,060.21600฿5,301.08
10฿1,038.21300฿10,382.13
25฿1,009.80120฿25,245.03
50฿988.81900฿49,440.95
100฿968.27900฿96,827.90
250฿941.77460฿235,443.65
Manufacturers Standard Package