
LHA75F-24-S | |
---|---|
DigiKey Part Number | 1776-LHA75F-24-S-ND |
Manufacturer | |
Manufacturer Product Number | LHA75F-24-S |
Description | AC/DC CONVERTER 24V 77W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.09" L x 2.36" W x 1.48" H (180.1mm x 59.9mm x 37.6mm) | |
Approval Agency | CE, cURus, DEMKO | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,822.93000 | ฿1,822.93 |
5 | ฿1,736.15000 | ฿8,680.75 |
10 | ฿1,700.07500 | ฿17,000.75 |
40 | ฿1,630.17575 | ฿65,207.03 |
80 | ฿1,596.29850 | ฿127,703.88 |
120 | ฿1,576.81333 | ฿189,217.60 |