
MGFS1R52415 | |
---|---|
DigiKey Part Number | 1776-1959-ND |
Manufacturer | |
Manufacturer Product Number | MGFS1R52415 |
Description | DC DC CONVERTER 15V 1.5W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 100mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFS1R52415 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿438.75000 | ฿438.75 |
5 | ฿422.56600 | ฿2,112.83 |
10 | ฿415.67500 | ฿4,156.75 |
30 | ฿405.04767 | ฿12,151.43 |
50 | ฿400.19200 | ฿20,009.60 |
100 | ฿393.68230 | ฿39,368.23 |
250 | ฿385.22772 | ฿96,306.93 |
500 | ฿378.94546 | ฿189,472.73 |