
MGS1R52415 | |
---|---|
DigiKey Part Number | 1776-1083-ND |
Manufacturer | |
Manufacturer Product Number | MGS1R52415 |
Description | DC DC CONVERTER 15V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 100mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS1R52415 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿371.48000 | ฿371.48 |
5 | ฿357.76000 | ฿1,788.80 |
10 | ฿351.94300 | ฿3,519.43 |
25 | ฿344.43520 | ฿8,610.88 |
50 | ฿338.83860 | ฿16,941.93 |
100 | ฿333.32650 | ฿33,332.65 |
250 | ฿326.17000 | ฿81,542.50 |
500 | ฿320.85040 | ฿160,425.20 |