
SNTUNS50F12 | |
---|---|
DigiKey Part Number | 1776-3503-ND |
Manufacturer | |
Manufacturer Product Number | SNTUNS50F12 |
Description | AC/DC CONVERTER 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | SNTUNS50F12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.2 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 83% | |
Operating Temperature | -20°C ~ 95°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.91" L x 1.97" W x 1.42" H (150.1mm x 50.0mm x 36.1mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿6,168.83000 | ฿6,168.83 |