STMGFS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMGFS302412

DigiKey Part Number
1776-2678-ND
Manufacturer
Manufacturer Product Number
STMGFS302412
Description
DC/DC CONVERTER 12V 30W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 12V 2.5A 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Power (Watts)
30W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-20°C ~ 70°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.61" L x 2.05" W x 1.06" H (117.1mm x 52.1mm x 26.9mm)
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿2,973.75000฿2,973.75
5฿2,863.12000฿14,315.60
10฿2,816.58000฿28,165.80
25฿2,756.14320฿68,903.58
50฿2,711.21500฿135,560.75
100฿2,666.98580฿266,698.58
Manufacturers Standard Package