SUCW1R5_SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUCW1R51215B

DigiKey Part Number
1776-3547-ND
Manufacturer
Manufacturer Product Number
SUCW1R51215B
Description
DC DC CONVERTER +/-15V 1.5W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
50mA, 50mA
Power (Watts)
1.5 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
73%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿488.15000฿488.15
5฿469.95000฿2,349.75
10฿462.34500฿4,623.45
25฿452.46520฿11,311.63
50฿445.11360฿22,255.68
100฿437.87250฿43,787.25
250฿428.46700฿107,116.75
500฿421.47496฿210,737.48
Manufacturers Standard Package