SUS10_Dip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUS10243R3C

DigiKey Part Number
1776-2758-ND
Manufacturer
Manufacturer Product Number
SUS10243R3C
Description
DC DC CONVERTER 3.3V 8.6W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2.6A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.6A
Power (Watts)
8.6 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿1,196.98000฿1,196.98
5฿1,152.51600฿5,762.58
10฿1,133.82800฿11,338.28
25฿1,109.53720฿27,738.43
50฿1,091.48000฿54,574.00
100฿1,073.70250฿107,370.25
250฿1,050.59892฿262,649.73
Manufacturers Standard Package