
SUTS101212 | |
---|---|
DigiKey Part Number | 1776-2781-ND |
Manufacturer | |
Manufacturer Product Number | SUTS101212 |
Description | DC DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1A 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 1.78" L x 0.33" W x 1.15" H (45.2mm x 8.4mm x 29.3mm) | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,546.35000 | ฿1,546.35 |
5 | ฿1,488.89000 | ฿7,444.45 |
10 | ฿1,464.74300 | ฿14,647.43 |
25 | ฿1,433.32800 | ฿35,833.20 |
50 | ฿1,409.99300 | ฿70,499.65 |
100 | ฿1,387.01230 | ฿138,701.23 |