
SUW32412C | |
---|---|
DigiKey Part Number | 1776-1764-ND |
Manufacturer | |
Manufacturer Product Number | SUW32412C |
Description | DC DC CONVERTER +/-12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 130mA, 130mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 130mA, 130mA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 0.94" L x 0.59" W x 0.26" H (24.0mm x 15.1mm x 6.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿559.65000 | ฿559.65 |
5 | ฿538.91600 | ฿2,694.58 |
10 | ฿530.17300 | ฿5,301.73 |
25 | ฿518.83000 | ฿12,970.75 |
50 | ฿510.39960 | ฿25,519.98 |
100 | ฿502.09580 | ฿50,209.58 |
250 | ฿491.31032 | ฿122,827.58 |
500 | ฿483.29190 | ฿241,645.95 |