C374T-WNS-CW0Z0151 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 14,030
Unit Price: ฿28.77000
Image for C374T-WNS-CW0Z0151 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C374T-WNS-CW0Z0151

DigiKey Part Number
C374T-WNS-CW0Z0151-ND
Manufacturer
Manufacturer Product Number
C374T-WNS-CW0Z0151
Description
LED COOL WHITE CLR 3MM ROUND T/H
Customer Reference
Detailed Description
White, Cool 9000K LED Indication - Discrete 3.4V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.20mm Dia
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.08mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes