
XQAAPA-02-0000-000000Y01 | |
---|---|
DigiKey Part Number | XQAAPA-02-0000-000000Y01TR-ND - Tape & Reel (TR) XQAAPA-02-0000-000000Y01CT-ND - Cut Tape (CT) XQAAPA-02-0000-000000Y01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQAAPA-02-0000-000000Y01 |
Description | LED XLAMP XQA AMBER SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Xlamp® XQ-A Amber 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 175mA | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | 55 lm/W | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 33lm (31lm ~ 35lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 105° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿27.30000 | ฿27.30 |
10 | ฿25.93500 | ฿259.35 |
50 | ฿25.20060 | ฿1,260.03 |
100 | ฿23.20500 | ฿2,320.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ฿21.10292 | ฿5,275.73 |
500 | ฿19.76520 | ฿9,882.60 |
1,250 | ฿18.20000 | ฿22,750.00 |