
XTEAWT-00-0000-000000FE3 | |
---|---|
DigiKey Part Number | 90-XTEAWT-00-0000-000000FE3TR-ND - Tape & Reel (TR) 90-XTEAWT-00-0000-000000FE3CT-ND - Cut Tape (CT) 90-XTEAWT-00-0000-000000FE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTEAWT-00-0000-000000FE3 |
Description | LED XLAMP COOL WHITE 5000K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Cool 5000K 2.85V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 126lm (122lm ~ 130lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 126 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿24.70000 | ฿24.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿12.02500 | ฿12,025.00 |
25,000 | ฿11.37500 | ฿284,375.00 |