
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Motor | |
Function | Gearmotor | |
Motor Type | Synchronous | |
Voltage - Rated | 230 ~ 240VAC | |
RPM | 1 RPM | |
Torque - Rated (oz-in / mNm) | 708.1 / 5000 | |
Power - Rated | 7.2W | |
Encoder Type | - | |
Size / Dimension | Square - 2.559" x 2.559" (65.00mm x 65.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.776" (19.70mm) | |
Mounting Hole Spacing | 3.118" (79.20mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | 250 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | CSA, UL | |
Weight | 1.9 lbs (861.8 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿13,129.03000 | ฿13,129.03 |