LVPECL XO (Standard) Pin Configurable Oscillator 2.5V, 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY2XF24LXI009T

DigiKey Part Number
2156-CY2XF24LXI009T-ND
Manufacturer
Manufacturer Product Number
CY2XF24LXI009T
Description
CLOCK GENERATOR, 690MHZ CQCC6
Customer Reference
Detailed Description
LVPECL XO (Standard) Pin Configurable Oscillator 2.5V, 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CY2XF24LXI009T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
Packaging
Bulk
Part Status
Obsolete
Base Resonator
Crystal
Type
XO (Standard)
Frequency - Output 1
100MHz, 156.25MHz, 350MHz, 400MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
-
Output
LVPECL
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±55ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
150mA
Ratings
-
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height
0.051" (1.30mm)
Package / Case
6-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,255
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ฿3,103.68 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1255
All prices are in THB
Bulk
QuantityUnit PriceExt Price
9฿1,031.97333฿9,287.76

Other Suppliers on DigiKey

1,212In Stock
Ships from Flip Electronics