
CY7C1011DV33-10BVXI | |
|---|---|
DigiKey Part Number | 2156-CY7C1011DV33-10BVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1011DV33-10BVXI |
Description | STANDARD SRAM, 128KX16, 10NS PBG |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 10 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1011DV33-10BVXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | ฿154.70000 | ฿9,746.10 |

