1 µH Unshielded Inductor 390 mA 1Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025-20K

DigiKey Part Number
1134-1062-2-ND - Tape & Reel (TR)
1134-1062-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1025-20K
Description
FIXED IND 1UH 390MA 1 OHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Inductor 390 mA 1Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
25 @ 25MHz
Frequency - Self Resonant
230MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿80.83000฿80.83
10฿66.37300฿663.73
25฿61.40120฿1,535.03
50฿57.89660฿2,894.83
100฿54.58600฿5,458.60
250฿51.29476฿12,823.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000฿44.91639฿44,916.39
2,000฿42.36410฿84,728.20
3,000฿41.90776฿125,723.28
Manufacturers Standard Package