3.9 µH Unshielded Molded Inductor 263 mA 1Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025-34F

DigiKey Part Number
197-1025-34FTR-ND - Tape & Reel (TR)
197-1025-34FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1025-34F
Description
FIXED IND 3.9UH 263MA 1 OHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Molded Inductor 263 mA 1Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±1%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
45 @ 7.9MHz
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 736
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿280.95000฿280.95
10฿231.12700฿2,311.27
25฿213.83080฿5,345.77
50฿205.17920฿10,258.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
500฿167.63106฿83,815.53
Manufacturers Standard Package