
BFB0505HHA-CF00 | |
|---|---|
DigiKey Part Number | 603-BFB0505HHA-CF00-ND |
Manufacturer | |
Manufacturer Product Number | BFB0505HHA-CF00 |
Description | FAN BLOWER 50X10.3MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 50mm L x 50mm H Ball 4.0 CFM (0.112m³/min) 3 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.30mm | |
Air Flow | 4.0 CFM (0.112m³/min) | |
Static Pressure | 0.790 in H2O (196.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 37.5dB(A) | |
Power (Watts) | 1.3 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.05 lb (22.68 g) | |
Current Rating (Amps) | 0.260A | |
Voltage Range | 3 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |

