
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 4 Wide | |
Type | Rigid, RJ45 Jack | |
Mounting Type | Board Mount, Snap-In | |
Lens Style | Round with Flat Top | |
Lens Size | 3.9mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿77.68000 | ฿77.68 |
| 10 | ฿56.06300 | ฿560.63 |
| 100 | ฿43.08530 | ฿4,308.53 |
| 500 | ฿37.37240 | ฿18,686.20 |
| 1,000 | ฿35.51015 | ฿35,510.15 |
| 2,000 | ฿33.93309 | ฿67,866.18 |
| 5,000 | ฿32.21407 | ฿161,070.35 |
| 10,000 | ฿31.14475 | ฿311,447.50 |


